
0A007-CG2H750S3 | |
|---|---|
DigiKey Part Number | 788-0A007-CG2H750S3-ND |
Manufacturer | |
Manufacturer Product Number | 0A007-CG2H750S3 |
Description | INDUS STAR, 1-UP, XP-G2 HE, 5000 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Engine Indus Star™ White, Cool Starboard |
Category | Current - Test 350mA |
Manufacturer LEDdynamics Inc. | Temperature - Test 85°C |
Series | Voltage - Forward (Vf) (Typ) 2.7V |
Packaging Bag | Lumens/Watt @ Current - Test 165 lm/W |
Part Status Active | Current - Max 2A |
Type LED Engine | CRI (Color Rendering Index) 70 |
Color White, Cool | Viewing Angle 125° |
CCT (K) 5000K | Size / Dimension 19.81mm L x 19.56mm W |
Configuration Starboard | Height 3.56mm |
Luminous Flux @ Current/Temperature 156lm (Typ) | Lens Type Domed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,24000 Kč | 147,24 Kč |
| 10 | 113,45400 Kč | 1 134,54 Kč |
| 25 | 105,02840 Kč | 2 625,71 Kč |
| 100 | 95,77050 Kč | 9 577,05 Kč |
| 250 | 91,35544 Kč | 22 838,86 Kč |
| 500 | 88,69552 Kč | 44 347,76 Kč |
| 1 000 | 86,50569 Kč | 86 505,69 Kč |
| Unit Price without VAT: | 147,24000 Kč |
|---|---|
| Unit Price with VAT: | 178,16040 Kč |


