
LZ1-00R702-0000 | |
|---|---|
DigiKey Part Number | 475-LZ1-00R702-0000TR-ND - Tape & Reel (TR) 475-LZ1-00R702-0000CT-ND - Cut Tape (CT) 475-LZ1-00R702-0000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LZ1-00R702-0000 |
Description | EMITTER IR 940NM 1.2A SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 3V 1.2A 90° 4-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LZ1-00R702-0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1.2A | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 3V | |
Viewing Angle | 90° | |
Orientation | Top View | |
Operating Temperature | 145°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,12000 Kč | 95,12 Kč |
| 10 | 70,42700 Kč | 704,27 Kč |
| 100 | 55,77280 Kč | 5 577,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 49,35790 Kč | 24 678,95 Kč |
| 1 000 | 47,27154 Kč | 47 271,54 Kč |
| 1 500 | 46,20330 Kč | 69 304,95 Kč |
| 2 500 | 44,99821 Kč | 112 495,52 Kč |
| 3 500 | 44,28226 Kč | 154 987,91 Kč |
| Unit Price without VAT: | 95,12000 Kč |
|---|---|
| Unit Price with VAT: | 115,09520 Kč |



