



TGF50-07870787-020 | |
|---|---|
DigiKey Part Number | 1798-1264-ND |
Manufacturer | |
Manufacturer Product Number | TGF50-07870787-020 |
Description | THERM PAD 199.9MMX199.9MM WHT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White 199.90mm x 199.90mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 199.90mm x 199.90mm | |
Thickness | 0.0200" (0.508mm) | |
Material | Aluminum Oxide filled Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | White | |
Thermal Resistivity | 0.70°C/W | |
Thermal Conductivity | 5.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45 670,65000 Kč | 45 670,65 Kč |
| Unit Price without VAT: | 45 670,65000 Kč |
|---|---|
| Unit Price with VAT: | 55 261,48650 Kč |

