



TGF35-07870787-020 | |
|---|---|
DigiKey Part Number | 1798-1260-ND |
Manufacturer | |
Manufacturer Product Number | TGF35-07870787-020 |
Description | THERM PAD 199.9MMX199.9MM GREEN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Green 199.90mm x 199.90mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Category | Thickness 0.0200" (0.508mm) |
Manufacturer Leader Tech Inc. | Material Aluminum Oxide filled Silicone |
Series | Adhesive Tacky - Both Sides |
Packaging Bulk | Color Green |
Part Status Active | Thermal Resistivity 0.80°C/W |
Type Gap Filler Pad, Sheet | Thermal Conductivity 3.5W/m-K |
Shape Square | Shelf Life 24 Months |
Outline 199.90mm x 199.90mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 452,21396 Kč | 113 053,49 Kč |
| Unit Price without VAT: | 452,21396 Kč |
|---|---|
| Unit Price with VAT: | 547,17889 Kč |

