



TGF30-07870787-079 | |
|---|---|
DigiKey Part Number | 1798-1257-ND |
Manufacturer | |
Manufacturer Product Number | TGF30-07870787-079 |
Description | THERM PAD 199.9MMX199.9MM BLUE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 199.90mm x 199.90mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Category | Thickness 0.0790" (2.000mm) |
Manufacturer Leader Tech Inc. | Material Aluminum Oxide filled Silicone |
Series | Adhesive Tacky - Both Sides |
Packaging Bulk | Color Blue |
Part Status Active | Thermal Resistivity 0.90°C/W |
Type Gap Filler Pad, Sheet | Thermal Conductivity 3.0W/m-K |
Shape Square | Shelf Life 24 Months |
Outline 199.90mm x 199.90mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1 087,49752 Kč | 271 874,38 Kč |
| Unit Price without VAT: | 1 087,49752 Kč |
|---|---|
| Unit Price with VAT: | 1 315,87200 Kč |

