Thermal Pad Blue 199.90mm x 199.90mm Square Tacky - Both Sides
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Pad Blue 199.90mm x 199.90mm Square Tacky - Both Sides
Leader Tech Heat Sink Hot Plate Test 2.0
Thermal Gap Filler - Thermal solutions

TGF30-07870787-059

DigiKey Part Number
1798-1256-ND
Manufacturer
Manufacturer Product Number
TGF30-07870787-059
Description
THERM PAD 199.9MMX199.9MM BLUE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Thermal Pad Blue 199.90mm x 199.90mm Square Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness
0.0591" (1.500mm)
Manufacturer
Leader Tech Inc.
Material
Aluminum Oxide filled Silicone
Series
Adhesive
Tacky - Both Sides
Packaging
Bulk
Color
Blue
Part Status
Active
Thermal Resistivity
0.90°C/W
Type
Gap Filler Pad, Sheet
Thermal Conductivity
3.0W/m-K
Shape
Square
Shelf Life
24 Months
Outline
199.90mm x 199.90mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 261
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 145,59000 Kč1 145,59 Kč
101 013,68200 Kč10 136,82 Kč
25973,49320 Kč24 337,33 Kč
Manufacturers Standard Package
Unit Price without VAT:1 145,59000 Kč
Unit Price with VAT:1 386,16390 Kč