



TGF30-07870787-020 | |
|---|---|
DigiKey Part Number | 1798-1254-ND |
Manufacturer | |
Manufacturer Product Number | TGF30-07870787-020 |
Description | THERM PAD 199.9MMX199.9MM BLUE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 199.90mm x 199.90mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Category | Thickness 0.0200" (0.508mm) |
Manufacturer Leader Tech Inc. | Material Aluminum Oxide filled Silicone |
Series | Adhesive Tacky - Both Sides |
Packaging Bulk | Color Blue |
Part Status Active | Thermal Resistivity 0.90°C/W |
Type Gap Filler Pad, Sheet | Thermal Conductivity 3.0W/m-K |
Shape Square | Shelf Life 24 Months |
Outline 199.90mm x 199.90mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 868,21000 Kč | 868,21 Kč |
| 10 | 768,35800 Kč | 7 683,58 Kč |
| 25 | 731,81120 Kč | 18 295,28 Kč |
| 50 | 725,77140 Kč | 36 288,57 Kč |
| Unit Price without VAT: | 868,21000 Kč |
|---|---|
| Unit Price with VAT: | 1 050,53410 Kč |

