



TGF15-07870787-059 | |
|---|---|
DigiKey Part Number | 1798-1247-ND |
Manufacturer | |
Manufacturer Product Number | TGF15-07870787-059 |
Description | THERM PAD 199.9MMX199.9MM PINK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Pink 199.90mm x 199.90mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Category | Thickness 0.0591" (1.500mm) |
Manufacturer Leader Tech Inc. | Material Aluminum Oxide filled Silicone |
Series | Adhesive Tacky - Both Sides |
Packaging Bulk | Color Pink |
Part Status Active | Thermal Resistivity 1.50°C/W |
Type Gap Filler Pad, Sheet | Thermal Conductivity 1.5W/m-K |
Shape Square | Shelf Life 24 Months |
Outline 199.90mm x 199.90mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 902,42000 Kč | 902,42 Kč |
| 10 | 798,53600 Kč | 7 985,36 Kč |
| 25 | 760,55000 Kč | 19 013,75 Kč |
| 50 | 756,01180 Kč | 37 800,59 Kč |
| Unit Price without VAT: | 902,42000 Kč |
|---|---|
| Unit Price with VAT: | 1 091,92820 Kč |

