Thermal Pad Pink 199.90mm x 199.90mm Square Tacky - Both Sides
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Pad Pink 199.90mm x 199.90mm Square Tacky - Both Sides
Leader Tech Heat Sink Hot Plate Test 2.0
Thermal Gap Filler - Thermal solutions

TGF15-07870787-020

DigiKey Part Number
1798-1245-ND
Manufacturer
Manufacturer Product Number
TGF15-07870787-020
Description
THERM PAD 199.9MMX199.9MM PINK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Thermal Pad Pink 199.90mm x 199.90mm Square Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Leader Tech Inc.
Series
Packaging
Bulk
Part Status
Active
Usage
-
Type
Gap Filler Pad, Sheet
Shape
Square
Outline
199.90mm x 199.90mm
Thickness
0.0200" (0.508mm)
Material
Aluminum Oxide filled Silicone
Adhesive
Tacky - Both Sides
Backing, Carrier
-
Color
Pink
Thermal Resistivity
1.50°C/W
Thermal Conductivity
1.5W/m-K
Shelf Life
24 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 392
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1664,38000 Kč664,38 Kč
10587,94400 Kč5 879,44 Kč
25559,98320 Kč13 999,58 Kč
50546,32180 Kč27 316,09 Kč
Manufacturers Standard Package
Unit Price without VAT:664,38000 Kč
Unit Price with VAT:803,89980 Kč