Thermal Pad Gray 199.90mm x 199.90mm Square Tacky - Both Sides
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Pad Gray 199.90mm x 199.90mm Square Tacky - Both Sides
Leader Tech Heat Sink Hot Plate Test 2.0
Thermal Gap Filler - Thermal solutions

TGF10-07870787-059

DigiKey Part Number
1798-1243-ND
Manufacturer
Manufacturer Product Number
TGF10-07870787-059
Description
THERM PAD 199.9MMX199.9MM GRAY
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 199.90mm x 199.90mm Square Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness
0.0591" (1.500mm)
Manufacturer
Leader Tech Inc.
Material
Aluminum Oxide filled Silicone
Series
Adhesive
Tacky - Both Sides
Packaging
Bulk
Color
Gray
Part Status
Active
Thermal Resistivity
2.00°C/W
Type
Gap Filler Pad, Sheet
Thermal Conductivity
1.0W/m-K
Shape
Square
Shelf Life
24 Months
Outline
199.90mm x 199.90mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
250554,02636 Kč138 506,59 Kč
Unit Price without VAT:554,02636 Kč
Unit Price with VAT:670,37190 Kč