



TGF10-07870787-020 | |
|---|---|
DigiKey Part Number | 1798-1241-ND |
Manufacturer | |
Manufacturer Product Number | TGF10-07870787-020 |
Description | THERM PAD 199.9MMX199.9MM GRAY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 199.90mm x 199.90mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Category | Thickness 0.0200" (0.508mm) |
Manufacturer Leader Tech Inc. | Material Aluminum Oxide filled Silicone |
Series | Adhesive Tacky - Both Sides |
Packaging Bulk | Color Gray |
Part Status Active | Thermal Resistivity 2.00°C/W |
Type Gap Filler Pad, Sheet | Thermal Conductivity 1.0W/m-K |
Shape Square | Shelf Life 24 Months |
Outline 199.90mm x 199.90mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 486,98000 Kč | 486,98 Kč |
| 10 | 430,95800 Kč | 4 309,58 Kč |
| 25 | 410,48640 Kč | 10 262,16 Kč |
| 50 | 395,62460 Kč | 19 781,23 Kč |
| 100 | 381,29070 Kč | 38 129,07 Kč |
| 250 | 363,11092 Kč | 90 777,73 Kč |
| 500 | 349,91650 Kč | 174 958,25 Kč |
| Unit Price without VAT: | 486,98000 Kč |
|---|---|
| Unit Price with VAT: | 589,24580 Kč |

