


TCI800-01180118-010-1PC | |
|---|---|
DigiKey Part Number | 1798-TCI800-01180118-010-1PC-ND |
Manufacturer | |
Manufacturer Product Number | TCI800-01180118-010-1PC |
Description | THERM PAD 30.00MMX30.00MMSILVR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Silver 30.00mm x 30.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Shape | Square | |
Outline | 30.00mm x 30.00mm | |
Thickness | 0.0100" (0.254mm) | |
Color | Silver | |
Thermal Resistivity | 0.05°C/W | |
Thermal Conductivity | 80W/m-K | |
Shelf Life | 12 Months |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 232,15000 Kč | 4 232,15 Kč |
| 10 | 3 744,19500 Kč | 37 441,95 Kč |
| 25 | 3 565,64520 Kč | 89 141,13 Kč |
| 50 | 3 436,06240 Kč | 171 803,12 Kč |
| Unit Price without VAT: | 4 232,15000 Kč |
|---|---|
| Unit Price with VAT: | 5 120,90150 Kč |

