Thermal Pad Black, Gray 30.00m x 30.00mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Pad Black, Gray 30.00m x 30.00mm
TCF160-01180118-020-1PC

TCF350-01180118-020-1PC

DigiKey Part Number
1798-TCF350-01180118-020-1PC-ND
Manufacturer
Manufacturer Product Number
TCF350-01180118-020-1PC
Description
THERMAL CARBON FILLER
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Thermal Pad Black, Gray 30.00m x 30.00mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Leader Tech Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Thermal Pad
Outline
30.00m x 30.00mm
Thickness
0.020" (0.50mm)
Color
Black, Gray
Thermal Conductivity
35W/m-K
Shelf Life
24 Months
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 200,38000 Kč2 200,38 Kč
101 946,87200 Kč19 468,72 Kč
251 854,14000 Kč46 353,50 Kč
501 786,83740 Kč89 341,87 Kč
1001 721,90110 Kč172 190,11 Kč
Manufacturers Standard Package
Unit Price without VAT:2 200,38000 Kč
Unit Price with VAT:2 662,45980 Kč