


TCF160-01180118-020-1PC | |
|---|---|
DigiKey Part Number | 1798-TCF160-01180118-020-1PC-ND |
Manufacturer | |
Manufacturer Product Number | TCF160-01180118-020-1PC |
Description | THERMAL CARBON FILLER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Black, Gray 30.00m x 30.00mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Thermal Pad | |
Outline | 30.00m x 30.00mm | |
Thickness | 0.020" (0.50mm) | |
Color | Black, Gray | |
Thermal Resistivity | - | |
Shelf Life | 24 Months |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 200,38000 Kč | 2 200,38 Kč |
| 10 | 1 946,87200 Kč | 19 468,72 Kč |
| 25 | 1 854,14000 Kč | 46 353,50 Kč |
| 50 | 1 786,83740 Kč | 89 341,87 Kč |
| Unit Price without VAT: | 2 200,38000 Kč |
|---|---|
| Unit Price with VAT: | 2 662,45980 Kč |

