


SMS-462-N-C | |
---|---|
DigiKey Part Number | 1798-SMS-462-N-C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMS-462-N-C |
Description | RF SHIELD 1.094" X 2.782" SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 1.070" (27.18mm) X 2.758" (70.05mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.236" (6.00mm) | |
Length - Overall | 2.758" (70.05mm) | |
Width - Overall | 1.070" (27.18mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 32,53440 Kč | 3 253,44 Kč |
Unit Price without VAT: | 32,53440 Kč |
---|---|
Unit Price with VAT: | 39,36662 Kč |