



SMS-461F | |
|---|---|
DigiKey Part Number | 1798-SMS-461FTR-ND - Tape & Reel (TR) 1798-SMS-461FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMS-461F |
Description | RF SHIELD 1.07" X 2.206" SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 1.070" (27.18mm) X 2.206" (56.03mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SMS-461F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.236" (6.00mm) | |
Length - Overall | 2.206" (56.03mm) | |
Width - Overall | 1.070" (27.18mm) | |
Ventilation | - | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,82000 Kč | 50,82 Kč |
| 10 | 37,73300 Kč | 377,33 Kč |
| 25 | 34,46200 Kč | 861,55 Kč |
| 100 | 30,86500 Kč | 3 086,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 29,52740 Kč | 5 905,48 Kč |
| 400 | 28,42763 Kč | 11 371,05 Kč |
| 600 | 27,87625 Kč | 16 725,75 Kč |
| 1 000 | 27,26569 Kč | 27 265,69 Kč |
| 1 400 | 26,90879 Kč | 37 672,31 Kč |
| 2 000 | 26,56552 Kč | 53 131,04 Kč |
| 5 000 | 25,82641 Kč | 129 132,05 Kč |
| Unit Price without VAT: | 50,82000 Kč |
|---|---|
| Unit Price with VAT: | 61,49220 Kč |











