



SMS-452F | |
|---|---|
DigiKey Part Number | 1798-1223-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMS-452F |
Description | RF SHIELD 1.034" X 1.034" SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 1.034" (26.26mm) X 1.034" (26.26mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SMS-452F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.070" (1.78mm) | |
Length - Overall | 1.034" (26.26mm) | |
Width - Overall | 1.034" (26.26mm) | |
Ventilation | - | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 31,91192 Kč | 7 977,98 Kč |
| 500 | 30,79734 Kč | 15 398,67 Kč |
| 750 | 30,23936 Kč | 22 679,52 Kč |
| 1 250 | 29,62095 Kč | 37 026,19 Kč |
| 1 750 | 29,25969 Kč | 51 204,46 Kč |
| 2 500 | 28,91215 Kč | 72 280,38 Kč |
| 6 250 | 28,16356 Kč | 176 022,25 Kč |
| Unit Price without VAT: | 31,91192 Kč |
|---|---|
| Unit Price with VAT: | 38,61342 Kč |


