



SMS-407F | |
|---|---|
DigiKey Part Number | 1798-1219-2-ND - Tape & Reel (TR) 1798-1219-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMS-407F |
Description | RF SHIELD 1.747" X 1.747" SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 1.747" (44.37mm) X 1.747" (44.37mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SMS-407F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.384" (9.75mm) | |
Length - Overall | 1.747" (44.37mm) | |
Width - Overall | 1.747" (44.37mm) | |
Ventilation | - | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,78000 Kč | 125,78 Kč |
| 10 | 96,36000 Kč | 963,60 Kč |
| 25 | 89,02320 Kč | 2 225,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 80,11958 Kč | 9 614,35 Kč |
| 240 | 77,27350 Kč | 18 545,64 Kč |
| 360 | 75,84828 Kč | 27 305,38 Kč |
| 600 | 74,26888 Kč | 44 561,33 Kč |
| 840 | 73,34601 Kč | 61 610,65 Kč |
| 1 200 | 72,45833 Kč | 86 950,00 Kč |
| Unit Price without VAT: | 125,78000 Kč |
|---|---|
| Unit Price with VAT: | 152,19380 Kč |


