



SMS-305 | |
|---|---|
DigiKey Part Number | 1798-1204-2-ND - Tape & Reel (TR) 1798-1204-1-ND - Cut Tape (CT) 1798-1204-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMS-305 |
Description | RF SHIELD 1" X 1.5" SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 1.000" (25.40mm) X 1.500" (38.10mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SMS-305 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.236" (6.00mm) | |
Length - Overall | 1.500" (38.10mm) | |
Width - Overall | 1.000" (25.40mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,33000 Kč | 53,33 Kč |
| 10 | 39,64400 Kč | 396,44 Kč |
| 25 | 36,22560 Kč | 905,64 Kč |
| 100 | 32,47550 Kč | 3 247,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 30,68564 Kč | 7 671,41 Kč |
| 500 | 29,60676 Kč | 14 803,38 Kč |
| 750 | 29,06655 Kč | 21 799,91 Kč |
| 1 250 | 28,46808 Kč | 35 585,10 Kč |
| 1 750 | 28,11812 Kč | 49 206,71 Kč |
| 2 500 | 27,78170 Kč | 69 454,25 Kč |
| 6 250 | 27,05738 Kč | 169 108,62 Kč |
| Unit Price without VAT: | 53,33000 Kč |
|---|---|
| Unit Price with VAT: | 64,52930 Kč |

