SMS-360-N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMS-360-N
SMS-360-Nv1

SMS-305

DigiKey Part Number
1798-1204-2-ND - Tape & Reel (TR)
1798-1204-1-ND - Cut Tape (CT)
1798-1204-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMS-305
Description
RF SHIELD 1" X 1.5" SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Shield Shield, 1-Piece 1.000" (25.40mm) X 1.500" (38.10mm) Non-Vented Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SMS-305 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Leader Tech Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Shield, 1-Piece
Height - Overall
0.236" (6.00mm)
Length - Overall
1.500" (38.10mm)
Width - Overall
1.000" (25.40mm)
Ventilation
Non-Vented
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 254
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
152,85000 Kč52,85 Kč
1039,28200 Kč392,82 Kč
2535,89440 Kč897,36 Kč
10032,17860 Kč3 217,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25030,40504 Kč7 601,26 Kč
50029,33604 Kč14 668,02 Kč
75028,80077 Kč21 600,58 Kč
1 25028,20778 Kč35 259,72 Kč
1 75027,86102 Kč48 756,78 Kč
2 50027,52767 Kč68 819,18 Kč
6 25026,80998 Kč167 562,38 Kč
Manufacturers Standard Package
Unit Price without VAT:52,85000 Kč
Unit Price with VAT:63,94850 Kč