



SMS-304 | |
|---|---|
DigiKey Part Number | 1798-1203-2-ND - Tape & Reel (TR) 1798-1203-1-ND - Cut Tape (CT) 1798-1203-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMS-304 |
Description | RF SHIELD 1.26" X 1.26" SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 1.260" (32.00mm) X 1.260" (32.00mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SMS-304 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.236" (6.00mm) | |
Length - Overall | 1.260" (32.00mm) | |
Width - Overall | 1.260" (32.00mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,78000 Kč | 125,78 Kč |
| 10 | 96,36000 Kč | 963,60 Kč |
| 25 | 89,02320 Kč | 2 225,58 Kč |
| 100 | 80,96410 Kč | 8 096,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 77,51529 Kč | 17 440,94 Kč |
| 450 | 75,13038 Kč | 33 808,67 Kč |
| 675 | 73,93599 Kč | 49 906,79 Kč |
| 1 125 | 72,61220 Kč | 81 688,73 Kč |
| 1 575 | 71,83836 Kč | 113 145,42 Kč |
| 2 250 | 71,09447 Kč | 159 962,56 Kč |
| Unit Price without VAT: | 125,78000 Kč |
|---|---|
| Unit Price with VAT: | 152,19380 Kč |

