


SMS-304 | |
|---|---|
DigiKey Part Number  | 1798-1203-2-ND - Tape & Reel (TR) 1798-1203-1-ND - Cut Tape (CT) 1798-1203-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SMS-304  | 
Description  | RF SHIELD 1.26" X 1.26" SMD  | 
Manufacturer Standard Lead Time  | 4 Weeks  | 
Customer Reference  | |
Detailed Description  | RF Shield Shield, 1-Piece 1.260" (32.00mm) X 1.260" (32.00mm) Non-Vented Surface Mount  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | SMS-304 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Leader Tech Inc.  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Shield, 1-Piece  | |
Height - Overall  | 0.236" (6.00mm)  | |
Length - Overall  | 1.260" (32.00mm)  | |
Width - Overall  | 1.260" (32.00mm)  | |
Ventilation  | Non-Vented  | |
Mounting Type  | Surface Mount  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 63,04000 Kč | 63,04 Kč | 
| 10 | 47,27100 Kč | 472,71 Kč | 
| 25 | 43,29320 Kč | 1 082,33 Kč | 
| 100 | 38,93220 Kč | 3 893,22 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 225 | 37,06520 Kč | 8 339,67 Kč | 
| 450 | 35,77384 Kč | 16 098,23 Kč | 
| 675 | 35,12730 Kč | 23 710,93 Kč | 
| 1 125 | 34,41017 Kč | 38 711,44 Kč | 
| 1 575 | 33,99145 Kč | 53 536,53 Kč | 
| 2 250 | 33,58837 Kč | 75 573,83 Kč | 
| 5 625 | 32,72094 Kč | 184 055,29 Kč | 
| Unit Price without VAT: | 63,04000 Kč | 
|---|---|
| Unit Price with VAT: | 76,27840 Kč | 

