



SMS-303 | |
|---|---|
DigiKey Part Number | 1798-1202-2-ND - Tape & Reel (TR) 1798-1202-1-ND - Cut Tape (CT) 1798-1202-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMS-303 |
Description | RF SHIELD 1.032" X 1.032" SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 1.032" (26.21mm) X 1.032" (26.21mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SMS-303 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.200" (5.08mm) | |
Length - Overall | 1.032" (26.21mm) | |
Width - Overall | 1.032" (26.21mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,84000 Kč | 42,84 Kč |
| 10 | 31,53900 Kč | 315,39 Kč |
| 25 | 28,75040 Kč | 718,76 Kč |
| 100 | 25,67010 Kč | 2 567,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 23,95103 Kč | 7 185,31 Kč |
| 600 | 23,11005 Kč | 13 866,03 Kč |
| 900 | 22,68904 Kč | 20 420,14 Kč |
| 1 500 | 22,22219 Kč | 33 333,29 Kč |
| 2 100 | 21,94941 Kč | 46 093,76 Kč |
| 3 000 | 21,68708 Kč | 65 061,24 Kč |
| 7 500 | 21,12225 Kč | 158 416,88 Kč |
| Unit Price without VAT: | 42,84000 Kč |
|---|---|
| Unit Price with VAT: | 51,83640 Kč |

