


SMS-303 | |
|---|---|
DigiKey Part Number  | 1798-1202-2-ND - Tape & Reel (TR) 1798-1202-1-ND - Cut Tape (CT) 1798-1202-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SMS-303  | 
Description  | RF SHIELD 1.032" X 1.032" SMD  | 
Manufacturer Standard Lead Time  | 4 Weeks  | 
Customer Reference  | |
Detailed Description  | RF Shield Shield, 1-Piece 1.032" (26.21mm) X 1.032" (26.21mm) Non-Vented Surface Mount  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | SMS-303 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Leader Tech Inc.  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Shield, 1-Piece  | |
Height - Overall  | 0.200" (5.08mm)  | |
Length - Overall  | 1.032" (26.21mm)  | |
Width - Overall  | 1.032" (26.21mm)  | |
Ventilation  | Non-Vented  | |
Mounting Type  | Surface Mount  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 42,44000 Kč | 42,44 Kč | 
| 10 | 31,27100 Kč | 312,71 Kč | 
| 25 | 28,50440 Kč | 712,61 Kč | 
| 100 | 25,44990 Kč | 2 544,99 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 300 | 23,74727 Kč | 7 124,18 Kč | 
| 600 | 22,91330 Kč | 13 747,98 Kč | 
| 900 | 22,49568 Kč | 20 246,11 Kč | 
| 1 500 | 22,03314 Kč | 33 049,71 Kč | 
| 2 100 | 21,76268 Kč | 45 701,63 Kč | 
| 3 000 | 21,50252 Kč | 64 507,56 Kč | 
| 7 500 | 20,94249 Kč | 157 068,67 Kč | 
| Unit Price without VAT: | 42,44000 Kč | 
|---|---|
| Unit Price with VAT: | 51,35240 Kč | 


