RF Shield Shield, 1-Piece 0.500" (12.70mm) X 0.538" (13.67mm) Non-Vented Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Shield Shield, 1-Piece 0.500" (12.70mm) X 0.538" (13.67mm) Non-Vented Surface Mount
SMS-360-Nv1
Leader Tech Surface Mount Shields

SMS-301-N

DigiKey Part Number
1798-SMS-301-NTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMS-301-N
Description
RF SHIELD 0.5" X 0.538" SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
RF Shield Shield, 1-Piece 0.500" (12.70mm) X 0.538" (13.67mm) Non-Vented Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SMS-301-N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Leader Tech Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Shield, 1-Piece
Height - Overall
0.100" (2.54mm)
Length - Overall
0.538" (13.67mm)
Width - Overall
0.500" (12.70mm)
Ventilation
Non-Vented
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00020,26034 Kč20 260,34 Kč
2 00019,71198 Kč39 423,96 Kč
3 00019,43743 Kč58 312,29 Kč
5 00019,13308 Kč95 665,40 Kč
7 00018,95525 Kč132 686,75 Kč
10 00018,78433 Kč187 843,30 Kč
Manufacturers Standard Package
Unit Price without VAT:20,26034 Kč
Unit Price with VAT:24,51501 Kč