



SMS-105 | |
|---|---|
DigiKey Part Number | 1798-1175-2-ND - Tape & Reel (TR) 1798-1175-1-ND - Cut Tape (CT) 1798-1175-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMS-105 |
Description | RF SHIELD 1" X 1.5" SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 1.000" (25.40mm) X 1.500" (38.10mm) Vented Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SMS-105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.236" (6.00mm) | |
Length - Overall | 1.500" (38.10mm) | |
Width - Overall | 1.000" (25.40mm) | |
Ventilation | Vented | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,73000 Kč | 61,73 Kč |
| 10 | 46,09100 Kč | 460,91 Kč |
| 25 | 42,19760 Kč | 1 054,94 Kč |
| 100 | 37,92450 Kč | 3 792,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 35,88728 Kč | 8 971,82 Kč |
| 500 | 34,65846 Kč | 17 329,23 Kč |
| 750 | 34,04336 Kč | 25 532,52 Kč |
| 1 250 | 33,36146 Kč | 41 701,83 Kč |
| 1 750 | 32,96302 Kč | 57 685,29 Kč |
| 2 500 | 32,57982 Kč | 81 449,55 Kč |
| 6 250 | 31,75482 Kč | 198 467,62 Kč |
| Unit Price without VAT: | 61,73000 Kč |
|---|---|
| Unit Price with VAT: | 74,69330 Kč |

