


SMS-105 | |
|---|---|
DigiKey Part Number  | 1798-1175-2-ND - Tape & Reel (TR) 1798-1175-1-ND - Cut Tape (CT) 1798-1175-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SMS-105  | 
Description  | RF SHIELD 1" X 1.5" SMD  | 
Manufacturer Standard Lead Time  | 4 Weeks  | 
Customer Reference  | |
Detailed Description  | RF Shield Shield, 1-Piece 1.000" (25.40mm) X 1.500" (38.10mm) Vented Surface Mount  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | SMS-105 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Leader Tech Inc.  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Shield, 1-Piece  | |
Height - Overall  | 0.236" (6.00mm)  | |
Length - Overall  | 1.500" (38.10mm)  | |
Width - Overall  | 1.000" (25.40mm)  | |
Ventilation  | Vented  | |
Mounting Type  | Surface Mount  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 58,46000 Kč | 58,46 Kč | 
| 10 | 43,71300 Kč | 437,13 Kč | 
| 25 | 40,00560 Kč | 1 000,14 Kč | 
| 100 | 35,92990 Kč | 3 592,99 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | 30,40504 Kč | 7 601,26 Kč | 
| 500 | 29,33604 Kč | 14 668,02 Kč | 
| 750 | 28,80077 Kč | 21 600,58 Kč | 
| 1 250 | 28,20778 Kč | 35 259,72 Kč | 
| 1 750 | 27,86102 Kč | 48 756,78 Kč | 
| 2 500 | 27,52767 Kč | 68 819,18 Kč | 
| 6 250 | 26,80998 Kč | 167 562,38 Kč | 
| Unit Price without VAT: | 58,46000 Kč | 
|---|---|
| Unit Price with VAT: | 70,73660 Kč | 

