



SMS-101 | |
|---|---|
DigiKey Part Number | 1798-1171-2-ND - Tape & Reel (TR) 1798-1171-1-ND - Cut Tape (CT) 1798-1171-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMS-101 |
Description | RF SHIELD 0.5" X 0.538" SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.500" (12.70mm) X 0.538" (13.67mm) Vented Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SMS-101 Models |
Category | Height - Overall 0.100" (2.54mm) |
Manufacturer Leader Tech Inc. | Length - Overall 0.538" (13.67mm) |
Series | Width - Overall 0.500" (12.70mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ventilation Vented |
Part Status Active | Mounting Type Surface Mount |
Type Shield, 1-Piece |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 16,31500 Kč | 163,15 Kč |
| 25 | 14,73200 Kč | 368,30 Kč |
| 100 | 12,98730 Kč | 1 298,73 Kč |
| 250 | 12,15616 Kč | 3 039,04 Kč |
| 500 | 11,65514 Kč | 5 827,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,24275 Kč | 11 242,75 Kč |
| 2 000 | 10,90311 Kč | 21 806,22 Kč |
| 3 000 | 10,73306 Kč | 32 199,18 Kč |
| 5 000 | 10,54461 Kč | 52 723,05 Kč |
| 7 000 | 10,43448 Kč | 73 041,36 Kč |
| 10 000 | 10,32856 Kč | 103 285,60 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |

