cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG125250R-24

DigiKey Part Number
SG125250R-24-ND
Manufacturer
Manufacturer Product Number
SG125250R-24
Description
RFI FOF GASKET PU
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Leader Tech Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Fabric Over Foam
Shape
Rectangle
Width
0.250" (6.35mm)
Length
24.000" (609.60mm)
Height
0.125" (3.18mm)
Material
Polyurethane Foam, Nickel-Copper Polyester (NI/CU)
Plating
-
Plating - Thickness
-
Attachment Method
Non-Conductive Adhesive
Operating Temperature
-40°C ~ 70°C
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
70°F (21°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
53 254,68800 Kč16 273,44 Kč
Manufacturers Standard Package
Unit Price without VAT:3 254,68800 Kč
Unit Price with VAT:3 938,17248 Kč