SG060125R-48
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG060125R-48

DigiKey Part Number
1798-1138-ND
Manufacturer
Manufacturer Product Number
SG060125R-48
Description
RFI FOF GASKET PU ADH
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Leader Tech Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Fabric Over Foam
Shape
Rectangle
Width
0.125" (3.18mm)
Length
4.00' (1.22m)
Height
0.062" (1.57mm)
Material
Polyurethane Foam, Nickel-Copper Polyester (NI/CU)
Plating
-
Plating - Thickness
-
Attachment Method
Non-Conductive Adhesive
Operating Temperature
-40°C ~ 70°C
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
70°F (21°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 445
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1221,24000 Kč221,24 Kč
10172,92600 Kč1 729,26 Kč
25160,83880 Kč4 020,97 Kč
100147,55840 Kč14 755,84 Kč
250141,22528 Kč35 306,32 Kč
500137,40850 Kč68 704,25 Kč
1 000134,26764 Kč134 267,64 Kč
Unit Price without VAT:221,24000 Kč
Unit Price with VAT:267,70040 Kč