RF Shield Shield, 2-Piece 1.000" (25.40mm) X 1.500" (38.10mm) Non-Vented Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Shield Shield, 2-Piece 1.000" (25.40mm) X 1.500" (38.10mm) Non-Vented Through Hole
Electromagnetic Interference Shielding Test

84-CBSA-1.0X1.5X0.8

DigiKey Part Number
1798-1033-ND
Manufacturer
Manufacturer Product Number
84-CBSA-1.0X1.5X0.8
Description
RF SHIELD 1" X 1.5" THROUGH HOLE
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
RF Shield Shield, 2-Piece 1.000" (25.40mm) X 1.500" (38.10mm) Non-Vented Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height - Overall
0.800" (20.32mm)
Manufacturer
Leader Tech Inc.
Length - Overall
1.500" (38.10mm)
Packaging
Bulk
Width - Overall
1.000" (25.40mm)
Part Status
Active
Ventilation
Non-Vented
Type
Shield, 2-Piece
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1391,25000 Kč391,25 Kč
20295,56400 Kč5 911,28 Kč
40282,73275 Kč11 309,31 Kč
100269,18610 Kč26 918,61 Kč
260258,32023 Kč67 163,26 Kč
500252,39910 Kč126 199,55 Kč
Manufacturers Standard Package
Unit Price without VAT:391,25000 Kč
Unit Price with VAT:473,41250 Kč