RFI Gasket Sleeve Steel Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFI Gasket Sleeve Steel Tin
Beryllium Copper for Superior Spring Characteristic

6000-0100-71

DigiKey Part Number
1798-1271-ND
Manufacturer
Manufacturer Product Number
6000-0100-71
Description
RFI GASKET SLV STEEL TIN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RFI Gasket Sleeve Steel Tin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Tape
Manufacturer
Leader Tech Inc.
Width
1.000" (25.40mm)
Series
Material
Steel
Packaging
Bulk
Plating
Tin
Part Status
Active
Shelf Life Start
Date of Manufacture
Type
Gasket Sleeve
Shelf Life
24 Months
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 286,39000 Kč2 286,39 Kč
101 773,00900 Kč17 730,09 Kč
251 613,08120 Kč40 327,03 Kč
501 505,88800 Kč75 294,40 Kč
1001 409,24580 Kč140 924,58 Kč
Manufacturers Standard Package
Unit Price without VAT:2 286,39000 Kč
Unit Price with VAT:2 766,53190 Kč