


6-30T-BD-24 | |
|---|---|
DigiKey Part Number | 1798-1001-ND |
Manufacturer | |
Manufacturer Product Number | 6-30T-BD-24 |
Description | RFI FINGERSTOCK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RFI Fingerstock |
Datasheet | Datasheet |
Category | Type Fingerstock |
Manufacturer Leader Tech Inc. | Width 0.300" (7.62mm) |
Series | Length 24.000" (609.60mm) |
Packaging Bulk | Height 0.070" (1.78mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 725,09350 Kč | 14 501,87 Kč |
| Unit Price without VAT: | 725,09350 Kč |
|---|---|
| Unit Price with VAT: | 877,36314 Kč |

