RFI Shielding Material Conductive Elastomer Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFI Shielding Material Conductive Elastomer Adhesive
Leader Tech’s TechSIL Conductive Elastomers

5409-0009-60-300

DigiKey Part Number
1798-1061-ND
Manufacturer
Manufacturer Product Number
5409-0009-60-300
Description
RFI SHLD MAT ELASTOMER ADH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RFI Shielding Material Conductive Elastomer Adhesive
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.500" (12.70mm)
Manufacturer
Leader Tech Inc.
Length
25.00' (7.60m)
Packaging
Bulk
Height
0.188" (4.78mm)
Part Status
Active
Material
Conductive Elastomer
Type
Shielding Material
Attachment Method
Adhesive
Shape
Rectangle
Operating Temperature
-55°C ~ 160°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119 698,65000 Kč19 698,65 Kč
1017 406,41700 Kč174 064,17 Kč
Unit Price without VAT:19 698,65000 Kč
Unit Price with VAT:23 835,36650 Kč