


5409-0006-40-300 | |
|---|---|
DigiKey Part Number | 1798-1059-ND |
Manufacturer | |
Manufacturer Product Number | 5409-0006-40-300 |
Description | RFI SHLD MAT ELASTOMER ADH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RFI Shielding Material Conductive Elastomer Adhesive |
Datasheet | Datasheet |
Category | Width 0.250" (6.35mm) |
Manufacturer Leader Tech Inc. | Length 25.00' (7.60m) |
Packaging Bulk | Height 0.062" (1.57mm) |
Part Status Active | Material Conductive Elastomer |
Type Shielding Material | Attachment Method Adhesive |
Shape Rectangle | Operating Temperature -55°C ~ 160°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 10 424,83000 Kč | 20 849,66 Kč |
| 10 | 10 131,45600 Kč | 101 314,56 Kč |
| Unit Price without VAT: | 10 424,83000 Kč |
|---|---|
| Unit Price with VAT: | 12 614,04430 Kč |

