


5401-0009-60-300 | |
|---|---|
DigiKey Part Number | 1798-1045-ND |
Manufacturer | |
Manufacturer Product Number | 5401-0009-60-300 |
Description | RFI SHLD MAT ELASTOMER ADH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Silver/Aluminum Fluorosilicone Elastomer Adhesive |
Datasheet | Datasheet |
Category | Width 0.125" (3.18mm) |
Manufacturer Leader Tech Inc. | Length 25.00' (7.60m) |
Series | Height 0.125" (3.18mm) |
Packaging Bulk | Material Silver/Aluminum Fluorosilicone Elastomer |
Part Status Active | Attachment Method Adhesive |
Type Gasket | Operating Temperature -55°C ~ 160°C |
Shape Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 433,09000 Kč | 6 433,09 Kč |
| 10 | 5 541,66100 Kč | 55 416,61 Kč |
| 26 | 5 310,86115 Kč | 138 082,39 Kč |
| Unit Price without VAT: | 6 433,09000 Kč |
|---|---|
| Unit Price with VAT: | 7 784,03890 Kč |

