


5401-0006-80-300 | |
|---|---|
DigiKey Part Number | 5401-0006-80-300-ND |
Manufacturer | |
Manufacturer Product Number | 5401-0006-80-300 |
Description | RFI SHLD MAT ELASTOMER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Silver/Aluminum Fluorosilicone Elastomer |
Datasheet | Datasheet |
Category | Type Gasket |
Manufacturer Leader Tech Inc. | Shape Round |
Series | Width 0.093" (2.36mm) |
Packaging Bulk | Length 25.00' (7.60m) |
Part Status Active | Material Silver/Aluminum Fluorosilicone Elastomer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 883,46000 Kč | 11 883,46 Kč |
| 10 | 11 056,12600 Kč | 110 561,26 Kč |
| Unit Price without VAT: | 11 883,46000 Kč |
|---|---|
| Unit Price with VAT: | 14 378,98660 Kč |

