


5401-0006-60-300 | |
|---|---|
DigiKey Part Number | 1798-1042-ND |
Manufacturer | |
Manufacturer Product Number | 5401-0006-60-300 |
Description | RFI SHLD MAT ELASTOMER ADH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Silver/Aluminum Fluorosilicone Elastomer Adhesive |
Datasheet | Datasheet |
Category | Width 0.093" (2.36mm) |
Manufacturer Leader Tech Inc. | Length 25.00' (7.60m) |
Series | Height 0.093" (2.36mm) |
Packaging Bulk | Material Silver/Aluminum Fluorosilicone Elastomer |
Part Status Active | Attachment Method Adhesive |
Type Gasket | Operating Temperature -55°C ~ 160°C |
Shape Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 5 019,39500 Kč | 10 038,79 Kč |
| 10 | 4 696,86700 Kč | 46 968,67 Kč |
| Unit Price without VAT: | 5 019,39500 Kč |
|---|---|
| Unit Price with VAT: | 6 073,46795 Kč |

