


5401-0005-80-300 | |
|---|---|
DigiKey Part Number | 5401-0005-80-300-ND |
Manufacturer | |
Manufacturer Product Number | 5401-0005-80-300 |
Description | RFI SHLD MAT ELASTOMER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Silver/Aluminum Fluorosilicone Elastomer |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Gasket | |
Shape | Round | |
Width | 0.080" (2.03mm) | |
Length | 25.00' (7.60m) | |
Height | - | |
Material | Silver/Aluminum Fluorosilicone Elastomer | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 938,70000 Kč | 10 938,70 Kč |
| 10 | 9 548,75700 Kč | 95 487,57 Kč |
| Unit Price without VAT: | 10 938,70000 Kč |
|---|---|
| Unit Price with VAT: | 13 235,82700 Kč |

