
5401-0001-40 | |
---|---|
DigiKey Part Number | 1798-5401-0001-40-ND |
Manufacturer | |
Manufacturer Product Number | 5401-0001-40 |
Description | .040" DIA SOLID ROUND STRIP--540 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Gasket | |
Shape | Round | |
Width | 0.040" (1.02mm) | |
Length | 25.00' (7.62m) | |
Height | 0.040" (1.02mm) | |
Material | Silver/Aluminum Fluorosilicone Elastomer | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | -55°C ~ 160°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | 412,99650 Kč | 8 259,93 Kč |
Unit Price without VAT: | 412,99650 Kč |
---|---|
Unit Price with VAT: | 499,72577 Kč |