
5204-0026-20 | |
|---|---|
DigiKey Part Number | 1798-1112-ND |
Manufacturer | |
Manufacturer Product Number | 5204-0026-20 |
Description | CONN EMI GASKET 24 BEIGE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector EMI Gasket 24 Beige |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | EMI Gasket | |
For Use With/Related Products | MIL-C-81511 Flange Connector | |
Shell Size - Insert | 24 | |
Material | Silicone, Silver Plated Aluminum | |
Features | Square | |
Color | Beige |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 416,32750 Kč | 8 326,55 Kč |
| Unit Price without VAT: | 416,32750 Kč |
|---|---|
| Unit Price with VAT: | 503,75628 Kč |


