
5204-0017-20 | |
|---|---|
DigiKey Part Number | 1798-1094-ND |
Manufacturer | |
Manufacturer Product Number | 5204-0017-20 |
Description | CONN EMI GASKET 18 BEIGE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector EMI Gasket 18 Beige |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | EMI Gasket | |
For Use With/Related Products | MIL-C-81511 Flange Connector | |
Shell Size - Insert | 18 | |
Material | Silicone, Silver Plated Aluminum | |
Features | Square | |
Color | Beige |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 543,01000 Kč | 543,01 Kč |
| 20 | 416,32750 Kč | 8 326,55 Kč |
| 40 | 399,31900 Kč | 15 972,76 Kč |
| 100 | 381,35730 Kč | 38 135,73 Kč |
| 260 | 366,95296 Kč | 95 407,77 Kč |
| 500 | 359,10276 Kč | 179 551,38 Kč |
| Unit Price without VAT: | 543,01000 Kč |
|---|---|
| Unit Price with VAT: | 657,04210 Kč |



