5204-000x-xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5204-0007-40

DigiKey Part Number
1798-1075-ND
Manufacturer
Manufacturer Product Number
5204-0007-40
Description
CONN EMI GASKET 10S 10SL BEIGE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector EMI Gasket 10S, 10SL Beige
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Leader Tech Inc.
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
EMI Gasket
For Use With/Related Products
MIL-DTL-26482, MIL-DTL-5015, MIL-DTL-83723 Flange Connector
Shell Size - Insert
10S, 10SL
Material
Fluorosilicone, Silver Plated Aluminum
Features
Square
Color
Beige
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 363
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1119,56000 Kč119,56 Kč
2086,07350 Kč1 721,47 Kč
4081,56350 Kč3 262,54 Kč
10076,80720 Kč7 680,72 Kč
26072,99169 Kč18 977,84 Kč
50070,91198 Kč35 455,99 Kč
1 00069,08673 Kč69 086,73 Kč
2 50067,16070 Kč167 901,75 Kč
Manufacturers Standard Package
Unit Price without VAT:119,56000 Kč
Unit Price with VAT:144,66760 Kč