Electromagnetic Interference Shielding Test
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Electromagnetic Interference Shielding Test
CBS Series features and benefits
Custom Shielding Solutions

49KE-CBSU-24

DigiKey Part Number
49KE-CBSU-24-ND
Manufacturer
Manufacturer Product Number
49KE-CBSU-24
Description
RF SHIELD 24" THROUGH HOLE
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
RF Shield Shield, 2-Piece 24.000" (609.60mm) X Non-Vented Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Shield, 2-Piece
Manufacturer
Leader Tech Inc.
Height - Overall
0.400" (10.16mm)
Series
Width - Overall
24.000" (609.60mm)
Packaging
Bulk
Ventilation
Non-Vented
Part Status
Active
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20413,50200 Kč8 270,04 Kč
Manufacturers Standard Package
Unit Price without VAT:413,50200 Kč
Unit Price with VAT:500,33742 Kč