


44-CBSA-1.0X1.5X0.4 | |
|---|---|
DigiKey Part Number | 1798-1027-ND |
Manufacturer | |
Manufacturer Product Number | 44-CBSA-1.0X1.5X0.4 |
Description | RF SHIELD 1" X 1.5" THROUGH HOLE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 2-Piece 1.000" (25.40mm) X 1.500" (38.10mm) Non-Vented Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Shield, 2-Piece | |
Height - Overall | 0.400" (10.16mm) | |
Length - Overall | 1.500" (38.10mm) | |
Width - Overall | 1.000" (25.40mm) | |
Ventilation | Non-Vented | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 304,89000 Kč | 304,89 Kč |
| 10 | 240,46900 Kč | 2 404,69 Kč |
| 30 | 221,65500 Kč | 6 649,65 Kč |
| 100 | 206,71060 Kč | 20 671,06 Kč |
| 250 | 198,28496 Kč | 49 571,24 Kč |
| 500 | 193,20638 Kč | 96 603,19 Kč |
| 1 000 | 189,02631 Kč | 189 026,31 Kč |
| Unit Price without VAT: | 304,89000 Kč |
|---|---|
| Unit Price with VAT: | 368,91690 Kč |

