RF Shield Shield, 2-Piece 1.250" (31.75mm) X 1.750" (44.45mm) Non-Vented Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Shield Shield, 2-Piece 1.250" (31.75mm) X 1.750" (44.45mm) Non-Vented Surface Mount
Electromagnetic Interference Shielding Test
CBS Series features and benefits

40-CBSA-1.25X1.75X0.4

DigiKey Part Number
40-CBSA-1.25X1.75X0.4-ND
Manufacturer
Manufacturer Product Number
40-CBSA-1.25X1.75X0.4
Description
RF SHIELD 1.25" X 1.75" SMD
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
RF Shield Shield, 2-Piece 1.250" (31.75mm) X 1.750" (44.45mm) Non-Vented Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Leader Tech Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Shield, 2-Piece
Height - Overall
0.400" (10.16mm)
Length - Overall
1.750" (44.45mm)
Width - Overall
1.250" (31.75mm)
Ventilation
Non-Vented
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
201 008,91200 Kč20 178,24 Kč
Manufacturers Standard Package
Unit Price without VAT:1 008,91200 Kč
Unit Price with VAT:1 220,78352 Kč