



29-CBSA-1.0X2.75X0.2 | |
|---|---|
DigiKey Part Number | 29-CBSA-1.0X2.75X0.2-ND |
Manufacturer | |
Manufacturer Product Number | 29-CBSA-1.0X2.75X0.2 |
Description | RF SHIELD 1" X 2.75" SMD T/H |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 2-Piece 1.000" (25.40mm) X 2.750" (69.85mm) Non-Vented Surface Mount, Through Hole |
Datasheet | Datasheet |
Category | Height - Overall 0.200" (5.08mm) |
Manufacturer Leader Tech Inc. | Length - Overall 2.750" (69.85mm) |
Series | Width - Overall 1.000" (25.40mm) |
Packaging Bulk | Ventilation Non-Vented |
Part Status Active | Mounting Type Surface Mount, Through Hole |
Type Shield, 2-Piece |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 608,38600 Kč | 12 167,72 Kč |
| Unit Price without VAT: | 608,38600 Kč |
|---|---|
| Unit Price with VAT: | 736,14706 Kč |

