28B1250-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28B1250-2

DigiKey Part Number
1798-1149-ND
Manufacturer
Manufacturer Product Number
28B1250-2
Description
FERRITE CORE 151 OHM SLD 19.05MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 151Ohm @ 100MHz ID 0.750" Dia (19.05mm) OD 1.250" Dia (31.75mm) Length 1.000" (25.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Leader Tech Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Round
Design
Solid
Impedance @ Frequency
151Ohm @ 100MHz
Material
28
Inner Dimension
0.750" Dia (19.05mm)
Outer Dimension
1.250" Dia (31.75mm)
Ratings
-
Mounting Type
Free Hanging
Length
1.000" (25.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1288,81000 Kč288,81 Kč
20167,43150 Kč3 348,63 Kč
40144,46625 Kč5 778,65 Kč
60140,77183 Kč8 446,31 Kč
Manufacturers Standard Package
Unit Price without VAT:288,81000 Kč
Unit Price with VAT:349,46010 Kč