



25-55CPS-SN-16 | |
|---|---|
DigiKey Part Number | 1798-1009-ND |
Manufacturer | |
Manufacturer Product Number | 25-55CPS-SN-16 |
Description | RFI FINGERSTOCK BECU TIN CLIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RFI Fingerstock Beryllium Copper Tin Clip |
Datasheet | Datasheet |
Category | Width 0.550" (13.97mm) |
Manufacturer Leader Tech Inc. | Length 15.984" (406.00mm) |
Series | Height 0.250" (6.35mm) |
Packaging Bulk | Material Beryllium Copper |
Part Status Active | Plating Tin |
Type Fingerstock | Attachment Method Clip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 759,56000 Kč | 759,56 Kč |
| 20 | 590,05400 Kč | 11 801,08 Kč |
| 40 | 567,30600 Kč | 22 692,24 Kč |
| 100 | 548,56220 Kč | 54 856,22 Kč |
| Unit Price without VAT: | 759,56000 Kč |
|---|---|
| Unit Price with VAT: | 919,06760 Kč |


