



24S-CBSA-1.25X1.5X0.2 | |
|---|---|
DigiKey Part Number | 24S-CBSA-1.25X1.5X0.2-ND |
Manufacturer | |
Manufacturer Product Number | 24S-CBSA-1.25X1.5X0.2 |
Description | RF SHIELD 1.25" X 1.5" SMD T/H |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 2-Piece 1.250" (31.75mm) X 1.500" (38.10mm) Non-Vented Surface Mount, Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shield, 2-Piece | |
Height - Overall | 0.200" (5.08mm) | |
Length - Overall | 1.500" (38.10mm) | |
Width - Overall | 1.250" (31.75mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount, Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 997,81450 Kč | 19 956,29 Kč |
| Unit Price without VAT: | 997,81450 Kč |
|---|---|
| Unit Price with VAT: | 1 207,35555 Kč |

